BK1/AGC-2-1/4V vs AGC-V-2-1/4-R feature comparison

BK1/AGC-2-1/4V Eaton Bussmann

Buy Now Datasheet

AGC-V-2-1/4-R Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 32.82 mm 32.82 mm
Body Length or Diameter 6.76 mm 6.76 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 22 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method BOX BOX
Rated Breaking Capacity 100 A 100 A
Rated Current 2.25 A 2.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 5
Rohs Code Yes
Factory Lead Time 12 Weeks
Additional Feature PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT
Fuse Size 6.3x32mm
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare BK1/AGC-2-1/4V with alternatives

Compare AGC-V-2-1/4-R with alternatives