Part Details for BK/S506-1.25AS by Cooper Industries
Overview of BK/S506-1.25AS by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for BK/S506-1.25AS
BK/S506-1.25AS CAD Models
BK/S506-1.25AS Part Data Attributes
|
BK/S506-1.25AS
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
BK/S506-1.25AS
Cooper Industries
Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 35A (IR), Inline/holder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 6 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; IMQ; MITI; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for BK/S506-1.25AS
This table gives cross-reference parts and alternative options found for BK/S506-1.25AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/S506-1.25AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDC-1.25A | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, | Cooper Industries | BK/S506-1.25AS vs GDC-1.25A |
BK/S506-1.25-R | TIME DELAY BLOW ELECTRIC FUSE, 1.25A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK/S506-1.25AS vs BK/S506-1.25-R |
BK1/S506-1.25AS | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | BK/S506-1.25AS vs BK1/S506-1.25AS |
TR2/S506-1.25-R | TIME DELAY BLOW ELECTRIC FUSE, 1.25A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK/S506-1.25AS vs TR2/S506-1.25-R |
BK1/S506-1.25-R | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/S506-1.25AS vs BK1/S506-1.25-R |
BK/S506-1.25-R | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/S506-1.25AS vs BK/S506-1.25-R |
TR2/S506-1.25-R | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/S506-1.25AS vs TR2/S506-1.25-R |