Part Details for GDC-1.25A by Cooper Industries
Overview of GDC-1.25A by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Part Details for GDC-1.25A
GDC-1.25A CAD Models
GDC-1.25A Part Data Attributes
|
GDC-1.25A
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
GDC-1.25A
Cooper Industries
Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 35A (IR), Inline/holder,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 10 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; IMQ; MITI; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for GDC-1.25A
This table gives cross-reference parts and alternative options found for GDC-1.25A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDC-1.25A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/S506-1.25-R | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | GDC-1.25A vs BK/S506-1.25-R |
BK/S506-1.25AS | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | GDC-1.25A vs BK/S506-1.25AS |
BK1/S506-1.25-R | TIME DELAY BLOW ELECTRIC FUSE, 1.25A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | GDC-1.25A vs BK1/S506-1.25-R |
TR2/S506-1.25-R | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | GDC-1.25A vs TR2/S506-1.25-R |
GDC-1.25A | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Eaton Corporation | GDC-1.25A vs GDC-1.25A |
BK/S506-1.25-R | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | GDC-1.25A vs BK/S506-1.25-R |
BK1/S506-1.25-R | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | GDC-1.25A vs BK1/S506-1.25-R |
S506-1.25 | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | GDC-1.25A vs S506-1.25 |
S506-1.25-R | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | GDC-1.25A vs S506-1.25-R |
S506-1.25-R | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | GDC-1.25A vs S506-1.25-R |