Part Details for BK/AGC-12 by Eaton Corporation
Overview of BK/AGC-12 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for BK/AGC-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67545338
|
Verical | Fuse Cartridge Fast Acting 0.5A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Americas - 5500 |
|
$0.3109 / $1.2534 | Buy Now |
Part Details for BK/AGC-12
BK/AGC-12 CAD Models
BK/AGC-12 Part Data Attributes
|
BK/AGC-12
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/AGC-12
Eaton Corporation
Electric Fuse, Fast Blow, 12A, 32VAC, 32VDC, 1000A (IR), Inline/holder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BK/AGC-12
This table gives cross-reference parts and alternative options found for BK/AGC-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/AGC-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGC-1/2-R | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK/AGC-12 vs AGC-1/2-R |
BK8/AGC-12-R | Electric Fuse, Fast Blow, 12A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK/AGC-12 vs BK8/AGC-12-R |
BK/AGC-12-R | Electric Fuse, Fast Blow, 12A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK/AGC-12 vs BK/AGC-12-R |
AGC-1/2-B-R | Electric Fuse, Fast Blow, 0.5A, 35A (IR), | Eaton Corporation | BK/AGC-12 vs AGC-1/2-B-R |
BK1/AGC-12-R | Electric Fuse, Fast Blow, 12A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK/AGC-12 vs BK1/AGC-12-R |
AGC-12-R | Electric Fuse, Fast Blow, 0.5A, 35A (IR), | Eaton Corporation | BK/AGC-12 vs AGC-12-R |
BK8/AGC-1/2-B-R | Electric Fuse, Fast Blow, 0.5A, 35A (IR), | Eaton Corporation | BK/AGC-12 vs BK8/AGC-1/2-B-R |
BK/AGC-1/2-B-R | Electric Fuse, Fast Blow, 0.5A, 35A (IR), | Eaton Corporation | BK/AGC-12 vs BK/AGC-1/2-B-R |
BK8/AGC-1/2B | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | Eaton Corporation | BK/AGC-12 vs BK8/AGC-1/2B |
AGC-12 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | Eaton Corporation | BK/AGC-12 vs AGC-12 |