BK/AGC-12 vs AGC-1/2-B-R feature comparison

BK/AGC-12 Eaton Corporation

Buy Now Datasheet

AGC-1/2-B-R Eaton Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature PRE ARCING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK
Rated Breaking Capacity 1000 A 35 A
Rated Current 12 A 0.5 A
Rated Voltage(AC) 32 V 250 V
Rated Voltage(DC) 32 V
Reference Standard CE CSA, UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 13 4
Fuse Size 6.3x32mm
Joule Integral-Nom

Compare BK/AGC-12 with alternatives

Compare AGC-1/2-B-R with alternatives