There are no models available for this part yet.
Overview of BH6534KV by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BH6534KV by ROHM Semiconductor
Part Data Attributes for BH6534KV by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
QFP
|
Package Description
|
FQFP,
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
CD MOTOR DRIVER
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e3/e2
|
Length
|
7 mm
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FQFP
|
Package Equivalence Code
|
QFP48,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.725 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN/TIN COPPER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
7 mm
|
Alternate Parts for BH6534KV
This table gives cross-reference parts and alternative options found for BH6534KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH6534KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM65020TQ | Data Synchronizer/Endec, PQFP48, QFP-48 | VTC Inc | BH6534KV vs VM65020TQ |
KA3014 | CD Motor Driver, PQFP48, 14 X 14 MM, HEAT SINK, QFP-48 | Fairchild Semiconductor Corporation | BH6534KV vs KA3014 |
VM6154E25TQ | Read/Write Amplifier Circuit, 4 Channel, PQFP48, PLASTIC, TQFP-48 | VTC Inc | BH6534KV vs VM6154E25TQ |
AN41206A | CD Motor Driver, 5 Channel, BIPolar, PQFP48, HQFP-48 | Panasonic Electronic Components | BH6534KV vs AN41206A |
BH5511KV-E2 | CD Motor Driver, 6 Channel, PQFP48, LEAD FREE, VQFP-48 | ROHM Semiconductor | BH6534KV vs BH5511KV-E2 |
FAN8034L | CD Motor Driver, PQFP48, 14 X 14 MM, HEAT SINK, QFP-48 | Fairchild Semiconductor Corporation | BH6534KV vs FAN8034L |
32R1580R-4GT48R | Read/Write Amplifier Circuit, 4 Channel, BICMOS, PQFP48 | Silicon Systems Inc | BH6534KV vs 32R1580R-4GT48R |
FAN8035L | CD Motor Driver, PQFP48, 14 X 14 MM, HEAT SINK, QFP-48 | Fairchild Semiconductor Corporation | BH6534KV vs FAN8035L |
LV8210W | CD Motor Driver, BICMOS, 7 X 7 MM, SQFP-48 | SANYO Semiconductor Co Ltd | BH6534KV vs LV8210W |
VM521015TQ | Read/Write Amplifier Circuit, 10 Channel, PQFP48 | VTC Inc | BH6534KV vs VM521015TQ |