Part Details for BFX34-JQR-BR1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of BFX34-JQR-BR1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFX34-JQR-BR1
BFX34-JQR-BR1 CAD Models
BFX34-JQR-BR1 Part Data Attributes
|
BFX34-JQR-BR1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BFX34-JQR-BR1
TT Electronics Power and Hybrid / Semelab Limited
5000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-220SM, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-220SM | |
Package Description | CHIP CARRIER, R-CBCC-N3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz |
Alternate Parts for BFX34-JQR-BR1
This table gives cross-reference parts and alternative options found for BFX34-JQR-BR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFX34-JQR-BR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFX34-JQR-B | 5000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BFX34-JQR-BR1 vs BFX34-JQR-B |
BFX34-JQR-B | Small Signal Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220SM, 3 PIN | TT Electronics Resistors | BFX34-JQR-BR1 vs BFX34-JQR-B |
BFX34R1 | 2000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BFX34-JQR-BR1 vs BFX34R1 |
BFX34-JQR | Small Signal Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220SM, 3 PIN | TT Electronics Resistors | BFX34-JQR-BR1 vs BFX34-JQR |
BFX34 | Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | TT Electronics Resistors | BFX34-JQR-BR1 vs BFX34 |
BFX34CECC | 5000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BFX34-JQR-BR1 vs BFX34CECC |
BFX34 | TRANSISTOR 2000 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, BIP General Purpose Small Signal | NXP Semiconductors | BFX34-JQR-BR1 vs BFX34 |
BFX34-JQR-AR1 | 5000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BFX34-JQR-BR1 vs BFX34-JQR-AR1 |
BFX34-JQRR1 | Small Signal Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220SM, 3 PIN | TT Electronics Resistors | BFX34-JQR-BR1 vs BFX34-JQRR1 |
BFX34CECC | Small Signal Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | TT Electronics Resistors | BFX34-JQR-BR1 vs BFX34CECC |