BFX34-JQR-BR1
vs
BFX34-JQR-A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
SEMELAB LTD
Part Package Code
TO-220SM
TO-220SM
Package Description
CHIP CARRIER, R-CBCC-N3
CHIP CARRIER, R-CBCC-N3
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
5 A
5 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JESD-30 Code
R-CBCC-N3
R-CBCC-N3
JESD-609 Code
e1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN SILVER COPPER
Terminal Form
NO LEAD
NO LEAD
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
70 MHz
70 MHz
Base Number Matches
1
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BFX34-JQR-BR1 with alternatives
Compare BFX34-JQR-A with alternatives