Part Details for BFS20TRL13 by NXP Semiconductors
Overview of BFS20TRL13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BFS20TRL13
BFS20TRL13 CAD Models
BFS20TRL13 Part Data Attributes
|
BFS20TRL13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFS20TRL13
NXP Semiconductors
TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 450 MHz |
Alternate Parts for BFS20TRL13
This table gives cross-reference parts and alternative options found for BFS20TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFS20TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFS20R-TAPE-13 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFS20TRL13 vs BFS20R-TAPE-13 |
BFS20,235 | BFS20 - NPN medium frequency transistor@en-us TO-236 3-Pin | Nexperia | BFS20TRL13 vs BFS20,235 |
BFS20 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP RF Small Signal | NXP Semiconductors | BFS20TRL13 vs BFS20 |
BFS20 | RF Small Signal Bipolar Transistor | Nexperia | BFS20TRL13 vs BFS20 |
BFS20TRL | TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFS20TRL13 vs BFS20TRL |
BFS20-T | RF Small Signal Bipolar Transistor | Nexperia | BFS20TRL13 vs BFS20-T |
BFS20,235 | BFS20 - NPN medium frequency transistor TO-236 3-Pin | NXP Semiconductors | BFS20TRL13 vs BFS20,235 |
933092111235 | RF Small Signal Bipolar Transistor | Nexperia | BFS20TRL13 vs 933092111235 |
BFS20 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | YAGEO Corporation | BFS20TRL13 vs BFS20 |
BFS20TRL | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | YAGEO Corporation | BFS20TRL13 vs BFS20TRL |