Part Details for BFS20TA by Diodes Incorporated
Overview of BFS20TA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFS20TA
BFS20TA CAD Models
BFS20TA Part Data Attributes
|
BFS20TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BFS20TA
Diodes Incorporated
RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Very High Frequency Band, Silicon, NPN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Base Capacitance-Max | 0.4 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 450 MHz |
Alternate Parts for BFS20TA
This table gives cross-reference parts and alternative options found for BFS20TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFS20TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFS20R-TAPE-13 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFS20TA vs BFS20R-TAPE-13 |
BFS20,235 | BFS20 - NPN medium frequency transistor@en-us TO-236 3-Pin | Nexperia | BFS20TA vs BFS20,235 |
BFS20 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP RF Small Signal | NXP Semiconductors | BFS20TA vs BFS20 |
BFS20 | RF Small Signal Bipolar Transistor | Nexperia | BFS20TA vs BFS20 |
BFS20TRL | TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFS20TA vs BFS20TRL |
BFS20-T | RF Small Signal Bipolar Transistor | Nexperia | BFS20TA vs BFS20-T |
BFS20TRL13 | TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFS20TA vs BFS20TRL13 |
BFS20,235 | BFS20 - NPN medium frequency transistor TO-236 3-Pin | NXP Semiconductors | BFS20TA vs BFS20,235 |
933092111235 | RF Small Signal Bipolar Transistor | Nexperia | BFS20TA vs 933092111235 |
BFS20 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | YAGEO Corporation | BFS20TA vs BFS20 |