BFR20-24S1
ITT Interconnect Solutions
Description: Circular Connector Adapter, 4 Contact(s), Female-Female

Overview of BFR20-24S1 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
7024S17J8 Renesas Electronics Corporation 4K x 16 Dual-Port RAM
71024S12TYG Renesas Electronics Corporation 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
71024S15TYGI Renesas Electronics Corporation 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout

CAD Models for BFR20-24S1 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BFR20-24S1 by ITT Interconnect Solutions

BFR20-24S1
ITT Interconnect Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
unknown
Additional Feature
MIL-C-5015 POLARIZED
Body/Shell Style
RECEPTACLE-RECEPTACLE
Connector Type
CIRCULAR ADAPTER
Contact Finish Mating
SILVER
Contact Finish Termination
SILVER
Contact Gender
FEMALE-FEMALE
Contact Material
COPPER ALLOY
Coupling Type
THREADED-THREADED
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
PANEL
Option
GENERAL PURPOSE
Total Number of Contacts
4
Want to compare parts?
  1. BFR20-24S1
    ITT Interconnect Solutions
    Circular Connector Adapter, 4 Contact(s), Female-Female
    VS

Alternate Parts for BFR20-24S1

This table gives cross-reference parts and alternative options found for BFR20-24S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR20-24S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
231-104-07MT11-4SB-03 Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Female, ROHS COMPLIANT Glenair Inc BFR20-24S1 vs 231-104-07MT11-4SB-03
951-06RT8-4S-50 CONNECTOR, 4 CONTACT(S), ALUMINUM, CADMIUM PLATED, FEMALE-FEMALE, CIRCULAR ADAPTER TE Connectivity / Deutsch BFR20-24S1 vs 951-06RT8-4S-50
231-103-H7ZL13-4SB-02 Circular Connector Adapter, 4 Contact(s), Stainless Steel, Female-Female Glenair Inc BFR20-24S1 vs 231-103-H7ZL13-4SB-02
KPTBG14A4SDZ Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Female ITT Interconnect Solutions BFR20-24S1 vs KPTBG14A4SDZ
BFR32-17S1 Circular Connector Adapter, 4 Contact(s), Female-Female ITT Interconnect Solutions BFR20-24S1 vs BFR32-17S1
231-103-H7FT11-4SD-01 Circular Connector Adapter, 4 Contact(s), Carbon Steel, Female-Female Glenair Inc BFR20-24S1 vs 231-103-H7FT11-4SD-01
231-104-07AL11-4SB-02 Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Female, ROHS COMPLIANT Glenair Inc BFR20-24S1 vs 231-104-07AL11-4SB-02
233-103-H9ZL13-4SN-01 Circular Connector Adapter, 4 Contact(s), Stainless Steel, Female-Female Glenair Inc BFR20-24S1 vs 233-103-H9ZL13-4SN-01
231-103-H7ZL13-4SD-01 Circular Connector Adapter, 4 Contact(s), Stainless Steel, Female-Female Glenair Inc BFR20-24S1 vs 231-103-H7ZL13-4SD-01
CIRTBFP22-22S Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Female Winchester Interconnect BFR20-24S1 vs CIRTBFP22-22S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFR20-24S1 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFR20-24S1 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of BFR20-24S1 would you like to use for your alert(s)?
  • Please alert me when BFR20-24S1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFR20-24S1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFR20-24S1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFR20-24S1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFR20-24S1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFR20-24S1 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: