951-06RT8-4S-50
Description: CONNECTOR, 4 CONTACT(S), ALUMINUM, CADMIUM PLATED, FEMALE-FEMALE, CIRCULAR ADAPTER

Overview of 951-06RT8-4S-50 by TE Connectivity / Deutsch

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 951-06RT8-4S-50 by TE Connectivity / Deutsch
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 951-06RT8-4S-50 by TE Connectivity / Deutsch

951-06RT8-4S-50
TE Connectivity / Deutsch
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEUTSCH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.80.00
Additional Feature
STANDARD: MIL-C-26482
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR ADAPTER
Contact Gender
FEMALE
Coupling Type
BAYONET
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
7.5A
Mixed Contacts
NO
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Rated Voltage
120 V
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
8
Total Number of Contacts
4
Wire Size-Max
18 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. 951-06RT8-4S-50
    TE Connectivity / Deutsch
    CONNECTOR, 4 CONTACT(S), ALUMINUM, CADMIUM PLATED, FEMALE-FEMALE, CIRCULAR ADAPTER
    VS

Alternate Parts for 951-06RT8-4S-50

This table gives cross-reference parts and alternative options found for 951-06RT8-4S-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 951-06RT8-4S-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
231-104-07MT11-4SB-03 Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Female, ROHS COMPLIANT Glenair Inc 951-06RT8-4S-50 vs 231-104-07MT11-4SB-03
231-103-H7ZL13-4SB-02 Circular Connector Adapter, 4 Contact(s), Stainless Steel, Female-Female Glenair Inc 951-06RT8-4S-50 vs 231-103-H7ZL13-4SB-02
KPTBG14A4SDZ Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Female ITT Interconnect Solutions 951-06RT8-4S-50 vs KPTBG14A4SDZ
BFR32-17S1 Circular Connector Adapter, 4 Contact(s), Female-Female ITT Interconnect Solutions 951-06RT8-4S-50 vs BFR32-17S1
231-103-H7FT11-4SD-01 Circular Connector Adapter, 4 Contact(s), Carbon Steel, Female-Female Glenair Inc 951-06RT8-4S-50 vs 231-103-H7FT11-4SD-01
231-104-07AL11-4SB-02 Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Female, ROHS COMPLIANT Glenair Inc 951-06RT8-4S-50 vs 231-104-07AL11-4SB-02
233-103-H9ZL13-4SN-01 Circular Connector Adapter, 4 Contact(s), Stainless Steel, Female-Female Glenair Inc 951-06RT8-4S-50 vs 233-103-H9ZL13-4SN-01
231-103-H7ZL13-4SD-01 Circular Connector Adapter, 4 Contact(s), Stainless Steel, Female-Female Glenair Inc 951-06RT8-4S-50 vs 231-103-H7ZL13-4SD-01
CIRTBFP22-22S Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Female Winchester Interconnect 951-06RT8-4S-50 vs CIRTBFP22-22S
231-104-07M13-4SN-02 Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Female Glenair Inc 951-06RT8-4S-50 vs 231-104-07M13-4SN-02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 951-06RT8-4S-50 by TE Connectivity / Deutsch.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 951-06RT8-4S-50 by TE Connectivity / Deutsch

Select Manufacturer
Which Manufacturer of 951-06RT8-4S-50 would you like to use for your alert(s)?
  • Please alert me when 951-06RT8-4S-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 951-06RT8-4S-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 951-06RT8-4S-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 951-06RT8-4S-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 951-06RT8-4S-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 951-06RT8-4S-50 by TE Connectivity / Deutsch

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: