Part Details for BFR180W by Siemens
Overview of BFR180W by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFR180W
BFR180W CAD Models
BFR180W Part Data Attributes:
|
BFR180W
Siemens
Buy Now
Datasheet
|
Compare Parts:
BFR180W
Siemens
RF Small Signal Bipolar Transistor, 0.004A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.004 A | |
Collector-Base Capacitance-Max | 0.45 pF | |
Collector-Emitter Voltage-Max | 8 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Gain-Min (Gp) | 14.5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7000 MHz |
Alternate Parts for BFR180W
This table gives cross-reference parts and alternative options found for BFR180W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR180W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFP193W | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN | Siemens | BFR180W vs BFP193W |
BF240ZL1 | TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN, BIP RF Small Signal | onsemi | BFR180W vs BF240ZL1 |
BFR280 | RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, L Band, Silicon, NPN, SOT-23, 3 PIN | Infineon Technologies AG | BFR180W vs BFR280 |
BFR180WE6327 | RF Small Signal Bipolar Transistor, 0.004A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | BFR180W vs BFR180WE6327 |
BFR183 | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BFR180W vs BFR183 |
BFP181W | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | BFR180W vs BFP181W |
BFG196 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN | Siemens | BFR180W vs BFG196 |
BFR181-E6327 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, L Band, Silicon, NPN | Siemens | BFR180W vs BFR181-E6327 |
BFP405 | RF Small Signal Bipolar Transistor, 0.012A I(C), 1-Element, X Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BFR180W vs BFP405 |
BFR181W | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | BFR180W vs BFR181W |