Part Details for BFC247086474 by Vishay BCcomponents
Overview of BFC247086474 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC247086474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71472447
|
RS | Capacitor, Film, MKT 470nF ?5% 100Vdc Pitch 5mm | BC Components / Vishay BFC247086474 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2000 / $2.5900 | RFQ |
Part Details for BFC247086474
BFC247086474 CAD Models
BFC247086474 Part Data Attributes
|
BFC247086474
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC247086474
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC247086474
This table gives cross-reference parts and alternative options found for BFC247086474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC247086474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSBEC3470Z310J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, 2824, | KEMET Corporation | BFC247086474 vs RSBEC3470Z310J |
RSBEC3470AA10J | Film Capacitor, Polyester, 100V, 0.47uF, 2824 | KEMET Corporation | BFC247086474 vs RSBEC3470AA10J |
RSBEC3470JA10J | Film Capacitor, | KEMET Corporation | BFC247086474 vs RSBEC3470JA10J |
BFC247086474 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC247086474 vs BFC247086474 |
RSBEC3470JB10J | Film Capacitor, | KEMET Corporation | BFC247086474 vs RSBEC3470JB10J |
RSBEC3470CK10J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, 2824, | KEMET Corporation | BFC247086474 vs RSBEC3470CK10J |
SBEC3470Z310J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, 2824, | KEMET Corporation | BFC247086474 vs SBEC3470Z310J |
F622JT474J100A | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.47uF, 2824 | KEMET Corporation | BFC247086474 vs F622JT474J100A |
C242A474J20C000 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | BFC247086474 vs C242A474J20C000 |
F622JT474J100ALL0L | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.47uF, 2824 | KEMET Corporation | BFC247086474 vs F622JT474J100ALL0L |