There are no models available for this part yet.
Overview of SBEC3470Z310J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
CAD Models for SBEC3470Z310J by KEMET Corporation
Part Data Attributes for SBEC3470Z310J by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2824
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
11 mm
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for SBEC3470Z310J
This table gives cross-reference parts and alternative options found for SBEC3470Z310J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBEC3470Z310J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBEC3470JH10J | Film Capacitor, | KEMET Corporation | SBEC3470Z310J vs SBEC3470JH10J |
SBEC3470JA10J | Film Capacitor, | KEMET Corporation | SBEC3470Z310J vs SBEC3470JA10J |
RSBEC3470JH10J | Film Capacitor, | KEMET Corporation | SBEC3470Z310J vs RSBEC3470JH10J |
RSBEC3470JB10J | Film Capacitor, | KEMET Corporation | SBEC3470Z310J vs RSBEC3470JB10J |
BFC247086474 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | SBEC3470Z310J vs BFC247086474 |
RSBEC3470JA10J | Film Capacitor, | KEMET Corporation | SBEC3470Z310J vs RSBEC3470JA10J |
F622JT474J100ALL0L | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.47uF, 2824 | KEMET Corporation | SBEC3470Z310J vs F622JT474J100ALL0L |
F622JT474J100C | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.47uF, 2824 | KEMET Corporation | SBEC3470Z310J vs F622JT474J100C |
F622JT474J100R | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.47uF, 2824 | KEMET Corporation | SBEC3470Z310J vs F622JT474J100R |
RSBEC3470Z310J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, 2824, | KEMET Corporation | SBEC3470Z310J vs RSBEC3470Z310J |