Part Details for BFC247055332 by Vishay BCcomponents
Overview of BFC247055332 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for BFC247055332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71471398
|
RS | Capacitor, Film, MKT 3,3nF ?10% 400Vdc Pitch 5mm | BC Components / Vishay BFC247055332 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
Part Details for BFC247055332
BFC247055332 CAD Models
BFC247055332 Part Data Attributes
|
BFC247055332
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC247055332
Vishay BCcomponents
CAP,MET POLYESTER (MYLAR),3.3NF,400VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2810 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 2810 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 2.5 mm |
Alternate Parts for BFC247055332
This table gives cross-reference parts and alternative options found for BFC247055332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC247055332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBMC1330SE00K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2810, | KEMET Corporation | BFC247055332 vs SBMC1330SE00K |
BFC247055332 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2810, | Vishay Intertechnologies | BFC247055332 vs BFC247055332 |
BFC247058332 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2810, | Vishay Intertechnologies | BFC247055332 vs BFC247058332 |
RSBMC1330SE00K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2810, | KEMET Corporation | BFC247055332 vs RSBMC1330SE00K |
BFC247058332 | CAP,MET POLYESTER (MYLAR),3.3NF,400VDC,10% -TOL,10% +TOL | Vishay BCcomponents | BFC247055332 vs BFC247058332 |
BFC247051332 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2810, | Vishay Intertechnologies | BFC247055332 vs BFC247051332 |