Part Details for BFC247058332 by Vishay Intertechnologies
Overview of BFC247058332 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for BFC247058332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J8721
|
Newark | Mkt 3,3Nf 10% 400Vdc Pitch 5Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC247058332 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8260 / $0.9870 | Buy Now |
DISTI #
BFC247058332
|
Avnet Americas | Film Capacitor, 3300 pF, 200 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: BFC247058332) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1613 / $0.9094 | Buy Now |
DISTI #
594-2222-470-58332
|
Mouser Electronics | Film Capacitors .0033uF 10% 400volts RoHS: Compliant | 0 |
|
$0.8790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8270 | Buy Now |
DISTI #
BFC247058332
|
Avnet Abacus | Film Capacitor, 3300 pF, 200 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC247058332) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC247058332
BFC247058332 CAD Models
BFC247058332 Part Data Attributes
|
BFC247058332
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC247058332
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 2810 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 2.5 mm |
Alternate Parts for BFC247058332
This table gives cross-reference parts and alternative options found for BFC247058332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC247058332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC247051332 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2810, | Vishay Intertechnologies | BFC247058332 vs BFC247051332 |
BFC247055332 | CAP,MET POLYESTER (MYLAR),3.3NF,400VDC,10% -TOL,10% +TOL | Vishay BCcomponents | BFC247058332 vs BFC247055332 |
SBMC1330SE00K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2810, | KEMET Corporation | BFC247058332 vs SBMC1330SE00K |
BFC247051332 | CAP,MET POLYESTER (MYLAR),3.3NF,400VDC,10% -TOL,10% +TOL | Vishay BCcomponents | BFC247058332 vs BFC247051332 |
RSBMC1330SE00K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2810, | KEMET Corporation | BFC247058332 vs RSBMC1330SE00K |
BFC247058332 | CAP,MET POLYESTER (MYLAR),3.3NF,400VDC,10% -TOL,10% +TOL | Vishay BCcomponents | BFC247058332 vs BFC247058332 |