Part Details for BFC247029823 by Vishay Intertechnologies
Overview of BFC247029823 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for BFC247029823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J8513
|
Newark | Mkt 82Nf 5% 100Vdc Pitch 5Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC247029823 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6850 / $0.8670 | Buy Now |
DISTI #
BFC247029823
|
Avnet Americas | MKT 470 82nF ±5% 100V= - Tape and Reel (Alt: BFC247029823) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1338 / $0.7543 | Buy Now |
DISTI #
594-2222-470-29823
|
Mouser Electronics | Film Capacitors .082uF 5% 100volts RoHS: Compliant | 0 |
|
$0.7460 / $0.7560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.6860 | Buy Now |
DISTI #
BFC247029823
|
Avnet Abacus | Film Capacitor, 0.082 uF, 63 V, 100 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC247029823) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC247029823
BFC247029823 CAD Models
BFC247029823 Part Data Attributes
|
BFC247029823
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC247029823
Vishay Intertechnologies
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.082uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2814 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 3.5 mm |
Alternate Parts for BFC247029823
This table gives cross-reference parts and alternative options found for BFC247029823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC247029823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC247026823 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.082uF, 2814, | Vishay Intertechnologies | BFC247029823 vs BFC247026823 |
BFC247022823 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.082uF, 2814, | Vishay Intertechnologies | BFC247029823 vs BFC247022823 |
BFC247026823 | CAP,MET POLYESTER (MYLAR),82NF,100VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC247029823 vs BFC247026823 |
BFC247022823 | CAP,MET POLYESTER (MYLAR),82NF,100VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC247029823 vs BFC247022823 |
222247029823 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.082 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | BFC247029823 vs 222247029823 |