Part Details for 222247029823 by Vishay BCcomponents
Overview of 222247029823 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222247029823
222247029823 CAD Models
222247029823 Part Data Attributes
|
222247029823
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
222247029823
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.082 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2814 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 63 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-2 | |
Size Code | 2814 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for 222247029823
This table gives cross-reference parts and alternative options found for 222247029823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222247029823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC247026823 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.082uF, 2814, | Vishay Intertechnologies | 222247029823 vs BFC247026823 |
BFC247022823 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.082uF, 2814, | Vishay Intertechnologies | 222247029823 vs BFC247022823 |
BFC247026823 | CAP,MET POLYESTER (MYLAR),82NF,100VDC,5% -TOL,5% +TOL | Vishay BCcomponents | 222247029823 vs BFC247026823 |
BFC247022823 | CAP,MET POLYESTER (MYLAR),82NF,100VDC,5% -TOL,5% +TOL | Vishay BCcomponents | 222247029823 vs BFC247022823 |
BFC247029823 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.082uF, 2814, | Vishay Intertechnologies | 222247029823 vs BFC247029823 |