Part Details for BFC246961183 by Vishay BCcomponents
Overview of BFC246961183 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC246961183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71468512
|
RS | Capacitor, Film, MKT 18nF ?10% 630Vdc Pitch 10mm | BC Components / Vishay BFC246961183 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4960 / $0.5830 | RFQ |
Part Details for BFC246961183
BFC246961183 CAD Models
BFC246961183 Part Data Attributes
|
BFC246961183
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC246961183
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.018 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4921 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12.4 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 4921 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5.4 mm |
Alternate Parts for BFC246961183
This table gives cross-reference parts and alternative options found for BFC246961183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC246961183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC246961183 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, 4921, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC246961183 vs BFC246961183 |
BFC246965183 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, 4921, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC246961183 vs BFC246965183 |
BFC246965183 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.018 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC246961183 vs BFC246965183 |
BFC246968183 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, 4921, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC246961183 vs BFC246968183 |
BFC246968183 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.018 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC246961183 vs BFC246968183 |