Part Details for BFC246860393 by Vishay Intertechnologies
Overview of BFC246860393 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC246860393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J7891
|
Newark | Mkt/Mkt 39Nf 10% 1000Vdc Pitch 15Mm/Loose, Kinked Lead 3,5 Mm |Vishay BFC246860393 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.2500 | Buy Now |
DISTI #
BFC246860393
|
Avnet Americas | Film Capacitor, 0.039 uF, 250 V, 1000 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC246860393) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2037 / $1.1491 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.0500 | Buy Now |
DISTI #
BFC246860393
|
Avnet Abacus | Film Capacitor, 0.039 uF, 250 V, 1000 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC246860393) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC246860393
BFC246860393 CAD Models
BFC246860393 Part Data Attributes
|
BFC246860393
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC246860393
Vishay Intertechnologies
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for BFC246860393
This table gives cross-reference parts and alternative options found for BFC246860393. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC246860393, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
418P393910MH2 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | BFC246860393 vs 418P393910MH2 |
418P393910MH3 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | BFC246860393 vs 418P393910MH3 |
418P393910MH1 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | BFC246860393 vs 418P393910MH1 |
BFC246860393 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000 V, 0.039 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC246860393 vs BFC246860393 |
418P393910MF2 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | BFC246860393 vs 418P393910MF2 |
418P393910MF3 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | BFC246860393 vs 418P393910MF3 |