Part Details for 418P393910MH2 by Cornell Dubilier Electronics Inc
Overview of 418P393910MH2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 418P393910MH2
418P393910MH2 CAD Models
418P393910MH2 Part Data Attributes
|
418P393910MH2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
418P393910MH2
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 418P393910MH2
This table gives cross-reference parts and alternative options found for 418P393910MH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 418P393910MH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC246860393 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 418P393910MH2 vs BFC246860393 |
418P393910MH1 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 418P393910MH2 vs 418P393910MH1 |
418P393910MF2 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 418P393910MH2 vs 418P393910MF2 |
418P393910MH3 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 418P393910MH2 vs 418P393910MH3 |
418P393910MF1 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 418P393910MH2 vs 418P393910MF1 |