There are no models available for this part yet.
Overview of BFC238356752 by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for BFC238356752 by Vishay BCcomponents
Part Data Attributes for BFC238356752 by Vishay BCcomponents
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0075 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
550 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for BFC238356752
This table gives cross-reference parts and alternative options found for BFC238356752. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238356752, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222238356752 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0075 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238356752 vs 222238356752 |
BFC238356752 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0075uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238356752 vs BFC238356752 |
773P7525700JA2 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0075uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | BFC238356752 vs 773P7525700JA2 |
222238350752 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0075 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238356752 vs 222238350752 |
BFC237566152 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0075 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238356752 vs BFC237566152 |
222237560752 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0075 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | BFC238356752 vs 222237560752 |
222237590669 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0075 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238356752 vs 222237590669 |
222238353752 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0075 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238356752 vs 222238353752 |
222238352752 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0075 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | BFC238356752 vs 222238352752 |
773P7525700JA1 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0075uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | BFC238356752 vs 773P7525700JA1 |