Part Details for 222237590669 by Vishay BCcomponents
Overview of 222237590669 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222237590669
222237590669 CAD Models
222237590669 Part Data Attributes
|
222237590669
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
222237590669
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0075 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0075 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 222237590669
This table gives cross-reference parts and alternative options found for 222237590669. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222237590669, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222238356752 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0075 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 222237590669 vs 222238356752 |
BFC238356752 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0075uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 222237590669 vs BFC238356752 |
773P7525700JA2 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0075uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 222237590669 vs 773P7525700JA2 |
222238350752 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0075 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 222237590669 vs 222238350752 |
BFC237566152 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0075 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 222237590669 vs BFC237566152 |
222237560752 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0075 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | 222237590669 vs 222237560752 |
BFC238356752 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0075 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 222237590669 vs BFC238356752 |
222238353752 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0075 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 222237590669 vs 222238353752 |
222238352752 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0075 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | 222237590669 vs 222238352752 |
773P7525700JA1 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0075uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 222237590669 vs 773P7525700JA1 |