BFC233868104
Description: Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED

Overview of BFC233868104 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Robotics and Drones

Price & Stock for BFC233868104 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 18T2377
Newark Y2 Mkp 0,0082 F 20% 300 Vac Pitch 10Mm/Loose, Lt 3,5 Mm |Vishay BFC233868104 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.0400
  • 1,000 $0.8990
  • 2,500 $0.8050
$0.8050 / $1.0400 Buy Now
DISTI # BFC233868104
Avnet Americas MKP 338 6 8.2nF ?20% 300Vac Y2 - Bulk (Alt: BFC233868104) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 750 $0.7931
  • 1,500 $0.7784
  • 3,000 $0.7696
  • 4,500 $0.7579
  • 6,000 $0.1492
  • 7,500 $0.1469
  • 75,000 $0.1434
$0.1434 / $0.7931 Buy Now
DISTI # 594-BFC233868104
Mouser Electronics Safety Capacitors 0.0082uF 20% 300V RoHS: Compliant 0
  • 1 $1.9300
  • 10 $1.5000
  • 50 $1.3900
  • 100 $1.1600
  • 500 $0.8910
  • 750 $0.8900
  • 5,250 $0.8060
$0.8060 / $1.9300 Order Now
Future Electronics MKP338 Series 300 V 0.0082 uF ±20% LS=10 mm Y2 Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Bag 0
Bag
  • 1 $0.9800
  • 40 $0.9450
  • 150 $0.9000
  • 400 $0.8700
  • 1,500 $0.8000
$0.8000 / $0.9800 Buy Now
ComSIT USA INTERFERENCE SUPPRESSION FILM CAPACITOR Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0082uF, Through Hole Mount RoHS: Compliant Stock EU - 24000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # BFC233868104
Avnet Abacus Safety Capacitor, 8200 pF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233868104) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for BFC233868104 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BFC233868104 by Vishay Intertechnologies

BFC233868104
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Additional Feature
SAFETY CLASS Y2
Capacitance
0.0082 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12 mm
JESD-609 Code
e3
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
1500 V
Reference Standard
AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. BFC233868104
    Vishay Intertechnologies
    Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for BFC233868104

This table gives cross-reference parts and alternative options found for BFC233868104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233868104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BFC233868109 Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC233868104 vs BFC233868109
BFC233868104 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0082 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC233868104 vs BFC233868104
BFC233868115 Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC233868104 vs BFC233868115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC233868104 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC233868104 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BFC233868104 would you like to use for your alert(s)?
  • Please alert me when BFC233868104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFC233868104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC233868104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFC233868104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC233868104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC233868104 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: