There are no models available for this part yet.
Overview of BFC233627333 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC233627333 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03J6839
|
Newark | X2 Mkp 33 Nf 10% 310Vac 10 Mm/Loose, Straight Lead 25 Mm |Vishay BFC233627333 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 / $1.2900 | Buy Now | |
DISTI #
BFC233627333
|
Avnet Americas | Safety Capacitor, 0.033 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233627333) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1781 / $0.9855 | Buy Now | |
DISTI #
594-2222-336-27333
|
Mouser Electronics | Safety Capacitors .033uF 10% 275volts RoHS: Compliant | 0 |
|
$1.0700 / $1.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.9360 | Buy Now | ||
DISTI #
BFC233627333
|
Avnet Abacus | Safety Capacitor, 0.033 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233627333) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC233627333 by Vishay Intertechnologies
Part Data Attributes for BFC233627333 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
10 mm
|
JESD-609 Code
|
e3
|
Length
|
12.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
310 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
CQC; CSA; CUL; EN; IEC60384-14; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for BFC233627333
This table gives cross-reference parts and alternative options found for BFC233627333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233627333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233621333 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233627333 vs BFC233621333 |
F1778333K3DEMC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 4916, | Vishay Intertechnologies | BFC233627333 vs F1778333K3DEMC |
F1778333K3DPB0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 4916, | Vishay Intertechnologies | BFC233627333 vs F1778333K3DPB0 |
BFC233915333 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233627333 vs BFC233915333 |
F1778333K2DCR0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 4916, | Vishay Intertechnologies | BFC233627333 vs F1778333K2DCR0 |
F1778333K2DFWR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 4916, | Vishay Intertechnologies | BFC233627333 vs F1778333K2DFWR |
F1778333K2DPW0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 4916, | Vishay Intertechnologies | BFC233627333 vs F1778333K2DPW0 |
BFC233915333 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233627333 vs BFC233915333 |
F1778333K3DNRC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 4916, | Vishay Intertechnologies | BFC233627333 vs F1778333K3DNRC |
F1778333K2DLMR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 4916, | Vishay Intertechnologies | BFC233627333 vs F1778333K2DLMR |