Part Details for BFC233915333 by Vishay BCcomponents
Overview of BFC233915333 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233915333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71295190
|
RS | Capacitors, Film, X2,33nF, Tolerance 10%,310 VAC, Pitch 10mm, Lead 25mm, Loose | BC Components / Vishay BFC233915333 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.8300 | RFQ |
Part Details for BFC233915333
BFC233915333 CAD Models
BFC233915333 Part Data Attributes
|
BFC233915333
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC233915333
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4916 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC233915333
This table gives cross-reference parts and alternative options found for BFC233915333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233915333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F1778333K2DEGR | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 4916, | BFC233915333 vs F1778333K2DEGR |
F1778333K2DPW0 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 4916, | BFC233915333 vs F1778333K2DPW0 |
BFC233915333 | Vishay Intertechnologies | $0.8000 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | BFC233915333 vs BFC233915333 |
F1778333K3DNBC | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 4916, | BFC233915333 vs F1778333K3DNBC |
F1778333K2DSVR | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 4916, | BFC233915333 vs F1778333K2DSVR |
F1778333K3DEUC | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 4916, | BFC233915333 vs F1778333K3DEUC |
F1778333K2DTUC | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 4916, | BFC233915333 vs F1778333K2DTUC |
F1778333K2DLMR | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 4916, | BFC233915333 vs F1778333K2DLMR |
F1778333K2DBRC | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 4916, | BFC233915333 vs F1778333K2DBRC |
F339MX233331KD02G0 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233915333 vs F339MX233331KD02G0 |