Part Details for BFC233623333 by Vishay Intertechnologies
Overview of BFC233623333 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233623333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J6797
|
Newark | Cap, met Polypropylene,33Nf,20-% Tol,20+% Tol |Vishay BFC233623333 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6110 / $0.8270 | Buy Now |
DISTI #
BFC233623333
|
Avnet Americas | Safety Capacitor, 0.033 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC233623333) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2066 / $0.7872 | Buy Now |
DISTI #
594-2222-336-23333
|
Mouser Electronics | Safety Capacitors .033uF 20% 275volts RoHS: Compliant | 0 |
|
$0.6790 / $1.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5890 | Buy Now |
DISTI #
BFC233623333
|
TME | Capacitor: polypropylene, 33nF, THT, ±20%, 10mm, 630VDC, 310VAC Min Qty: 900 | 0 |
|
$0.5530 | RFQ |
DISTI #
BFC233623333
|
Avnet Abacus | Safety Capacitor, 0.033 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233623333) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233623333
BFC233623333 CAD Models
BFC233623333 Part Data Attributes
|
BFC233623333
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233623333
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CSA; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC233623333
This table gives cross-reference parts and alternative options found for BFC233623333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233623333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339MX233331MDA2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233623333 vs F339MX233331MDA2B0 |
F339MX233331MDM2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233623333 vs F339MX233331MDM2B0 |
F1778333M3DBB0 | Film Capacitor, Polypropylene, 630V, 0.033uF, 4916 | Vishay Intertechnologies | BFC233623333 vs F1778333M3DBB0 |
F339MX233331MD02G0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233623333 vs F339MX233331MD02G0 |
BFC233626333 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233623333 vs BFC233626333 |
BFC233620333 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233623333 vs BFC233620333 |
F339MX233331MDI2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233623333 vs F339MX233331MDI2B0 |
F1778333M2DHB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 4916, | Vishay Intertechnologies | BFC233623333 vs F1778333M2DHB0 |
F1778333M3DPB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 4916, | Vishay Intertechnologies | BFC233623333 vs F1778333M3DPB0 |
F339MX233331MDI2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233623333 vs F339MX233331MDI2B0 |