There are no models available for this part yet.
Overview of BFC233620333 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC233620333 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26M6424
|
Newark | Cap, 0.033Μf, 20%, Pp, Capacitance:33000Pf, Suppression Class:X2, Product Range:Mkp3362 X2 Series, Voltage Rating X:310V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rating:-, Rohs Compliant: Yes |Vishay BFC233620333 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 692 |
|
$0.8700 / $1.7100 | Buy Now | |
DISTI #
BFC233620333
|
Avnet Americas | Safety Capacitor, 0.033 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233620333) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1903 / $0.7255 | Buy Now | |
DISTI #
594-222233620333
|
Mouser Electronics | Safety Capacitors .033uF 20% 275volts RoHS: Compliant | 520 |
|
$0.5520 / $1.6400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.5430 | Buy Now | ||
DISTI #
BFC233620333
|
TTI | Safety Capacitors .033uF 20% 275volts RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.5260 | Buy Now | |
DISTI #
BFC233620333
|
Avnet Abacus | Safety Capacitor, 0.033 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233620333) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC233620333 by Vishay Intertechnologies
Part Data Attributes for BFC233620333 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
10 mm
|
JESD-609 Code
|
e3
|
Length
|
12.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
310 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
CQC; CSA; CUL; EN; IEC60384-14; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for BFC233620333
This table gives cross-reference parts and alternative options found for BFC233620333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233620333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233623333 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233620333 vs BFC233623333 |
F339MX233331MDA2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233620333 vs F339MX233331MDA2B0 |
F339MX233331MDM2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233620333 vs F339MX233331MDM2B0 |
F1778333M3DBB0 | Film Capacitor, Polypropylene, 630V, 0.033uF, 4916 | Vishay Intertechnologies | BFC233620333 vs F1778333M3DBB0 |
F339MX233331MD02G0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233620333 vs F339MX233331MD02G0 |
BFC233626333 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233620333 vs BFC233626333 |
F339MX233331MDI2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233620333 vs F339MX233331MDI2B0 |
F1778333M2DHB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 4916, | Vishay Intertechnologies | BFC233620333 vs F1778333M2DHB0 |
F1778333M3DPB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, 4916, | Vishay Intertechnologies | BFC233620333 vs F1778333M3DPB0 |
F339MX233331MDI2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233620333 vs F339MX233331MDI2B0 |