Part Details for BF959 by Motorola Mobility LLC
Overview of BF959 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Part Details for BF959
BF959 CAD Models
BF959 Part Data Attributes:
|
BF959
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BF959
Motorola Mobility LLC
VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 700 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for BF959
This table gives cross-reference parts and alternative options found for BF959. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF959, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF959RL1 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BF959 vs BF959RL1 |
BF959ZL1 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BF959 vs BF959ZL1 |
MPS5179 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BF959 vs MPS5179 |
BF959 | VHF Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | BF959 vs BF959 |
BF959ZL1G | VHF Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | BF959 vs BF959ZL1G |
MPS5179STZ | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | BF959 vs MPS5179STZ |
MPS5179 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, E-LINE PACKAGE-3 | Zetex / Diodes Inc | BF959 vs MPS5179 |
BF959RL1 | VHF Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | BF959 vs BF959RL1 |
BF959ZL1 | VHF Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | BF959 vs BF959ZL1 |
BF959 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Silicon, NPN, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | BF959 vs BF959 |