Part Details for BF959 by Continental Device India Ltd
Overview of BF959 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BF959
BF959 CAD Models
BF959 Part Data Attributes:
|
BF959
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BF959
Continental Device India Ltd
RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Silicon, NPN, TO-92, PLASTIC, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 700 MHz |
Alternate Parts for BF959
This table gives cross-reference parts and alternative options found for BF959. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF959, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF959RL1 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BF959 vs BF959RL1 |
BF959ZL1 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BF959 vs BF959ZL1 |
BF959 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BF959 vs BF959 |
MPS5179 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BF959 vs MPS5179 |
BF959 | VHF Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | BF959 vs BF959 |
BF959ZL1G | VHF Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | BF959 vs BF959ZL1G |
MPS5179STZ | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | BF959 vs MPS5179STZ |
MPS5179 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, E-LINE PACKAGE-3 | Zetex / Diodes Inc | BF959 vs MPS5179 |
BF959RL1 | VHF Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | BF959 vs BF959RL1 |
BF959ZL1 | VHF Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | BF959 vs BF959ZL1 |