Datasheets
BF861CTRL by: NXP Semiconductors

TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal

Part Details for BF861CTRL by NXP Semiconductors

Overview of BF861CTRL by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Space Technology Industrial Automation Telecommunications Electronic Manufacturing

Part Details for BF861CTRL

BF861CTRL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BF861CTRL Part Data Attributes:

BF861CTRL NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BF861CTRL NXP Semiconductors TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature LOW NOISE
Configuration SINGLE
DS Breakdown Voltage-Min 25 V
FET Technology JUNCTION
Feedback Cap-Max (Crss) 2.7 pF
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for BF861CTRL

This table gives cross-reference parts and alternative options found for BF861CTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF861CTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BF861C,215 N-channel FET TO-236 3-Pin NXP Semiconductors BF861CTRL vs BF861C,215
BF861B,215 N-channel FET TO-236 3-Pin NXP Semiconductors BF861CTRL vs BF861B,215
BF861A-T TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal NXP Semiconductors BF861CTRL vs BF861A-T
934034350235 TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC, SMD, SST3, 3 PIN, FET General Purpose Small Signal NXP Semiconductors BF861CTRL vs 934034350235
934034400215 TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC, SMD, SST3, 3 PIN, FET General Purpose Small Signal NXP Semiconductors BF861CTRL vs 934034400215
BF861CTRL13 TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal NXP Semiconductors BF861CTRL vs BF861CTRL13
934034340215 TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC, SMD, SST3, 3 PIN, FET General Purpose Small Signal NXP Semiconductors BF861CTRL vs 934034340215
BF861BTRL13 TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal NXP Semiconductors BF861CTRL vs BF861BTRL13
BF861CT/R TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal NXP Semiconductors BF861CTRL vs BF861CT/R
BF861A,215 N-channel FET TO-236 3-Pin NXP Semiconductors BF861CTRL vs BF861A,215
Part Number Description Manufacturer Compare
934034350235 TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC, SMD, SST3, 3 PIN, FET General Purpose Small Signal NXP Semiconductors BF861CTRL vs 934034350235
934034400215 TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC, SMD, SST3, 3 PIN, FET General Purpose Small Signal NXP Semiconductors BF861CTRL vs 934034400215
BF861C,215 N-channel FET TO-236 3-Pin NXP Semiconductors BF861CTRL vs BF861C,215
BF851A TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal NXP Semiconductors BF861CTRL vs BF851A
BF861A-T TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal NXP Semiconductors BF861CTRL vs BF861A-T
BF861B,215 N-channel FET TO-236 3-Pin NXP Semiconductors BF861CTRL vs BF861B,215
BF861CTRL13 TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal NXP Semiconductors BF861CTRL vs BF861CTRL13
BF851C-AMMO TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal NXP Semiconductors BF861CTRL vs BF851C-AMMO
BF861ATRL13 TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal NXP Semiconductors BF861CTRL vs BF861ATRL13
934034340215 TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC, SMD, SST3, 3 PIN, FET General Purpose Small Signal NXP Semiconductors BF861CTRL vs 934034340215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BF861CTRL by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BF861CTRL by NXP Semiconductors

  • Please alert me when BF861CTRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BF861CTRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BF861CTRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BF861CTRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BF861CTRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BF861CTRL by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: