Part Details for BF861B,215 by NXP Semiconductors
Overview of BF861B,215 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for BF861B,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R2645
|
Newark | Rf Jfet, N Ch, 25V, 15Ma, 3-Sot-23, Full Reel, Gate Source Breakdown Voltage Max:-25V, Zero Gate Voltage Drain Current Max:15Ma, Gate Source Cutoff Voltage Max:-1.5V, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Msl:- Rohs Compliant: Yes |Nxp BF861B,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 / $0.3510 | Buy Now |
DISTI #
BF861B,215
|
Avnet Americas | Trans JFET N-CH 25V 3-Pin TO-236AB T/R - Tape and Reel (Alt: BF861B,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2609 / $0.2880 | Buy Now |
|
Future Electronics | BF861 Series 25 V 6.5 mA 250 mW N-channel Junction FET - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2650 | Buy Now |
DISTI #
BF861B,215
|
Avnet Americas | Trans JFET N-CH 25V 3-Pin TO-236AB T/R - Tape and Reel (Alt: BF861B,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2609 / $0.2880 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3 |
|
RFQ | |
|
Chip1Cloud | JFET N-CH 25V 15MA SOT23 | 2440 |
|
RFQ | |
DISTI #
1758057
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7897 | Buy Now |
DISTI #
1758057RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$0.7897 | Buy Now |
DISTI #
1758057RL
|
Farnell | JET, N CH, 25V, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.2907 / $0.4316 | Buy Now |
DISTI #
1758057
|
Farnell | JET, N CH, 25V, SOT-23 RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.2907 / $0.9244 | Buy Now |
Part Details for BF861B,215
BF861B,215 CAD Models
BF861B,215 Part Data Attributes:
|
BF861B,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF861B,215
NXP Semiconductors
N-channel FET TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00 | |
Date Of Intro | 1997-09-04 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 2.7 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BF861B,215
This table gives cross-reference parts and alternative options found for BF861B,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF861B,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF861A | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | BF861B,215 vs BF861A |
BF861BTRL13 | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | BF861B,215 vs BF861BTRL13 |
BF861C-TAPE-7 | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | BF861B,215 vs BF861C-TAPE-7 |
BF861CTRL | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | BF861B,215 vs BF861CTRL |
BF861B-TAPE-7 | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | BF861B,215 vs BF861B-TAPE-7 |
934034350215 | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC, SMD, SST3, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BF861B,215 vs 934034350215 |
934034340215 | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC, SMD, SST3, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BF861B,215 vs 934034340215 |
BF861C,215 | N-channel FET TO-236 3-Pin | NXP Semiconductors | BF861B,215 vs BF861C,215 |
BF861C | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | BF861B,215 vs BF861C |
BF861C-T | TRANSISTOR 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | BF861B,215 vs BF861C-T |