There are no models available for this part yet.
Overview of BF822T/R by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for BF822T/R by NXP Semiconductors
Part Data Attributes for BF822T/R by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOT-23
|
Package Description
|
PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.05 A
|
Collector-Base Capacitance-Max
|
1.6 pF
|
Collector-Emitter Voltage-Max
|
250 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
50
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.31 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
60 MHz
|
VCEsat-Max
|
0.6 V
|
Alternate Parts for BF822T/R
This table gives cross-reference parts and alternative options found for BF822T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF822T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF822 | Small Signal Bipolar Transistor | Nexperia | BF822T/R vs BF822 |
BF822-TAPE-13 | TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF822T/R vs BF822-TAPE-13 |
BF822,215 | BF822 - NPN high voltage transistor@en-us TO-236 3-Pin | Nexperia | BF822T/R vs BF822,215 |
BF822-T | TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BF822T/R vs BF822-T |
BF822,215 | BF820; BF822 - NPN high voltage transistors TO-236 3-Pin | NXP Semiconductors | BF822T/R vs BF822,215 |
BF822 | Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BF822T/R vs BF822 |
BF822W-T | TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF822T/R vs BF822W-T |
BF822T/R | Small Signal Bipolar Transistor | Nexperia | BF822T/R vs BF822T/R |
BF822W-TAPE-13 | TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF822T/R vs BF822W-TAPE-13 |
BF822W | TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF822T/R vs BF822W |