Transistors
BF822,215
Description: BF822 - NPN high voltage transistor@en-us TO-236 3-Pin

Overview of BF822,215 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for BF822,215 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 34AH6808
Newark Bf822/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BF822,215 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Reel 9000
  • 18,000 $0.0630
  • 30,000 $0.0610
$0.0610 / $0.0630 Buy Now
DISTI # 93X3944
Newark Transistor, Bipol, Npn, 250V, To-236Ab-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:250V, Continuous Collector Current:50Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia BF822,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.0700
  • 6,000 $0.0670
  • 12,000 $0.0640
  • 18,000 $0.0630
  • 30,000 $0.0610
$0.0610 / $0.0700 Buy Now
DISTI # 1727-5381-1-ND
DigiKey TRANS NPN 250V 0.05A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) 13256
In Stock
  • 1 $0.3600
  • 10 $0.2560
  • 100 $0.1291
  • 500 $0.1144
  • 1,000 $0.0890
  • 3,000 $0.0577
  • 6,000 $0.0568
$0.0568 / $0.3600 Buy Now
DISTI # BF822,215
Avnet Americas Trans GP BJT NPN 250V 0.05A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BF822,215) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 9000
  • 21,000 $0.0406
  • 27,000 $0.0395
  • 48,000 $0.0384
  • 105,000 $0.0373
  • 210,000 $0.0362
  • 1,050,000 $0.0351
  • 2,100,000 $0.0340
$0.0340 / $0.0406 Buy Now
DISTI # BF822,215
Avnet Americas Trans GP BJT NPN 250V 0.05A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BF822,215) RoHS: Compliant Min Qty: 9226 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 1596000 Partner Stock
  • 9,226 $0.0401
  • 9,300 $0.0390
  • 19,000 $0.0379
  • 47,000 $0.0369
  • 93,000 $0.0358
  • 470,000 $0.0347
  • 930,000 $0.0336
$0.0336 / $0.0401 Buy Now
DISTI # 771-BF822215
Mouser Electronics Bipolar Transistors - BJT BF822/SOT23/TO-236AB RoHS: Compliant 8730
  • 1 $0.3600
  • 10 $0.2510
  • 100 $0.1130
  • 1,000 $0.0680
  • 3,000 $0.0560
  • 9,000 $0.0470
  • 24,000 $0.0460
  • 99,000 $0.0450
$0.0450 / $0.3600 Buy Now
DISTI # P40:2555_22734050
Arrow Electronics Trans GP BJT NPN 250V 0.05A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2229 Europe - 1566000
  • 1,841 $0.0602
  • 3,000 $0.0441
  • 6,000 $0.0437
  • 9,000 $0.0411
$0.0411 / $0.0602 Buy Now
DISTI # V36:1790_06518180
Arrow Electronics Trans GP BJT NPN 250V 0.05A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2403 Americas - 15000
  • 3,000 $0.0487
  • 6,000 $0.0482
  • 9,000 $0.0452
  • 24,000 $0.0447
  • 99,000 $0.0443
$0.0443 / $0.0487 Buy Now
DISTI # V72:2272_06518180
Arrow Electronics Trans GP BJT NPN 250V 0.05A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1802 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 Container: Cut Strips Americas - 6520
  • 1 $0.2016
  • 10 $0.1392
  • 25 $0.1378
  • 100 $0.0614
  • 250 $0.0608
  • 500 $0.0601
  • 1,000 $0.0565
  • 3,000 $0.0528
  • 6,000 $0.0492
$0.0492 / $0.2016 Buy Now
DISTI # E02:0323_00161260
Arrow Electronics Trans GP BJT NPN 250V 0.05A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2410 Europe - 6000
  • 3,000 $0.0511
  • 6,000 $0.0505
  • 9,000 $0.0474
  • 24,000 $0.0466
  • 99,000 $0.0457
$0.0457 / $0.0511 Buy Now
DISTI # E21:3489_00161260
Arrow Electronics Trans GP BJT NPN 250V 0.05A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2212 Europe - 2496
  • 1,841 $0.0602
  • 3,000 $0.0441
  • 6,000 $0.0437
  • 9,000 $0.0409
  • 24,000 $0.0406
  • 99,000 $0.0401
$0.0401 / $0.0602 Buy Now
Future Electronics BF822 Series NPN 250 mW 250 V 50 mA SMT Voltage Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 48000
Reel
  • 3,000 $0.0504
  • 9,000 $0.0485
  • 15,000 $0.0477
  • 60,000 $0.0455
  • 90,000 $0.0441
$0.0441 / $0.0504 Buy Now
Future Electronics BF822 Series NPN 250 mW 250 V 50 mA SMT Voltage Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0504
  • 9,000 $0.0485
  • 15,000 $0.0477
  • 60,000 $0.0455
  • 90,000 $0.0441
$0.0441 / $0.0504 Buy Now
DISTI # 77408265
Verical Trans GP BJT NPN 250V 0.05A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2403 Americas - 15000
  • 3,000 $0.0487
  • 6,000 $0.0482
  • 9,000 $0.0452
  • 24,000 $0.0447
  • 99,000 $0.0443
$0.0443 / $0.0487 Buy Now
DISTI # 62360947
Verical Trans GP BJT NPN 250V 0.05A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1802 Package Multiple: 1 Date Code: 2226 Americas - 6520
  • 1,802 $0.0565
  • 3,000 $0.0528
  • 6,000 $0.0492
$0.0492 / $0.0565 Buy Now
DISTI # 83639501
Verical Trans GP BJT NPN 250V 0.05A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2410 Americas - 6000
  • 3,000 $0.0511
  • 6,000 $0.0505
  • 9,000 $0.0474
  • 24,000 $0.0465
  • 99,000 $0.0457
$0.0457 / $0.0511 Buy Now
Rochester Electronics BF822 - NPN high voltage transistors RoHS: Compliant Status: Active Min Qty: 1 1596000
  • 1 $0.0395
  • 25 $0.0387
  • 100 $0.0371
  • 500 $0.0355
  • 1,000 $0.0336
$0.0336 / $0.0395 Buy Now
DISTI # BF822.215
TME Transistor: NPN, bipolar, 250V, 50mA, 250mW, SOT23,TO236AB Min Qty: 1 2960
  • 1 $0.2000
  • 10 $0.1503
  • 50 $0.1029
  • 100 $0.0875
  • 500 $0.0646
  • 1,500 $0.0562
  • 3,000 $0.0527
  • 45,000 $0.0462
  • 99,000 $0.0454
$0.0454 / $0.2000 Buy Now
DISTI # BF822,215
Avnet Asia Trans GP BJT NPN 250V 0.05A 3-Pin TO-236AB T/R (Alt: BF822,215) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 21000
  • 3,000 $0.0505
  • 6,000 $0.0499
  • 9,000 $0.0492
  • 15,000 $0.0486
  • 30,000 $0.0474
  • 75,000 $0.0463
  • 150,000 $0.0452
$0.0452 / $0.0505 Buy Now
DISTI # BF822,215
Avnet Silica Trans GP BJT NPN 250V 0.05A 3-Pin TO-236AB T/R (Alt: BF822,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 12000
Buy Now
DISTI # C1S548201301552
Chip1Stop BF822/SOT23/TO-236AB RoHS: Compliant 15000
  • 3,000 $0.0487
  • 6,000 $0.0482
  • 9,000 $0.0452
$0.0452 / $0.0487 Buy Now
DISTI # C1S537100137470
Chip1Stop BF822/SOT23/TO-236AB RoHS: Compliant 6520
  • 3,000 $0.0528
  • 6,000 $0.0492
$0.0492 / $0.0528 Buy Now
DISTI # C1S537101314377
Chip1Stop BF822/SOT23/TO-236AB RoHS: Compliant 6000
  • 3,000 $0.0432
$0.0432 Buy Now
DISTI # C1S548200094327
Chip1Stop BF822/SOT23/TO-236AB RoHS: Compliant Container: Cut Tape 3724
  • 25 $0.2000
  • 50 $0.1690
  • 100 $0.0880
  • 200 $0.0844
  • 500 $0.0796
  • 1,000 $0.0560
  • 2,000 $0.0449
  • 3,000 $0.0382
$0.0382 / $0.2000 Buy Now
CHIPMALL.COM LIMITED 250V 250mW 50@25mA,20V 50mA NPN SOT-23 Bipolar Transistors - BJT ROHS 2995
  • 5 $0.1043
  • 50 $0.0852
  • 150 $0.0756
  • 500 $0.0683
  • 3,000 $0.0626
  • 6,000 $0.0597
$0.0597 / $0.1043 Buy Now
DISTI # BF822,215
EBV Elektronik Trans GP BJT NPN 250V 0.05A 3-Pin TO-236AB T/R (Alt: BF822,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 15000
Buy Now
New Advantage Corporation RF SmallSignalField-EffectTransistor,1-Element,VeryHighFrequency Band,Silicon,N-Channel,JunctionFET,TO-236AB RoHS: Compliant Min Qty: 1 Package Multiple: 3000 57000
  • 3,000 $0.0573
  • 57,000 $0.0535
$0.0535 / $0.0573 Buy Now

CAD Models for BF822,215 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BF822,215 by Nexperia

BF822,215
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TO-236
Package Description
PLASTIC, SST3, SMD, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
1997-09-01
Samacsys Manufacturer
Nexperia
Collector Current-Max (IC)
0.05 A
Collector-Base Capacitance-Max
1.6 pF
Collector-Emitter Voltage-Max
250 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
50
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
60 MHz
VCEsat-Max
0.6 V
Want to compare parts?
  1. BF822,215
    Nexperia
    BF822 - NPN high voltage transistor@en-us TO-236 3-Pin
    VS

Alternate Parts for BF822,215

This table gives cross-reference parts and alternative options found for BF822,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF822,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BF822 Small Signal Bipolar Transistor, 0.1A I(C), NPN Transys Electronics Limited BF822,215 vs BF822
BF822T/R TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors BF822,215 vs BF822T/R
BF822W-TAPE-13 TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BF822,215 vs BF822W-TAPE-13
BF822 Small Signal Bipolar Transistor Nexperia BF822,215 vs BF822
BF822TRL13 TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BF822,215 vs BF822TRL13
BF822 Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Continental Device India Ltd BF822,215 vs BF822
BF822WT/R TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BF822,215 vs BF822WT/R
BF822TRL TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BF822,215 vs BF822TRL
BF822-TAPE-7 TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BF822,215 vs BF822-TAPE-7
933640890215 Small Signal Bipolar Transistor Nexperia BF822,215 vs 933640890215
Part Number Description Manufacturer Compare
933640890215 TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BF822,215 vs 933640890215
BF822-TAPE-7 TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BF822,215 vs BF822-TAPE-7
BF822,215 BF820; BF822 - NPN high voltage transistors TO-236 3-Pin NXP Semiconductors BF822,215 vs BF822,215
BF822WT/R TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BF822,215 vs BF822WT/R
BF822T/R TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors BF822,215 vs BF822T/R
BF822 Small Signal Bipolar Transistor Nexperia BF822,215 vs BF822
BF822 Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Continental Device India Ltd BF822,215 vs BF822
933640890215 Small Signal Bipolar Transistor Nexperia BF822,215 vs 933640890215
BF822 Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon YAGEO Corporation BF822,215 vs BF822
BF822TRL13 TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BF822,215 vs BF822TRL13

Related Parts for BF822,215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BF822,215 by Nexperia.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BF822,215 by Nexperia

  • Please alert me when BF822,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BF822,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BF822,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for BF822,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BF822,215.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare BF822,215 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: