Part Details for BF721T1G by onsemi
Overview of BF721T1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Space Technology
Medical Imaging
Telecommunications
Price & Stock for BF721T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9261
|
Newark | Bipolar Transistor |Onsemi BF721T1G Min Qty: 2810 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2130 | Buy Now |
|
Bristol Electronics | Min Qty: 18 | 370 |
|
$0.0855 / $0.2850 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 296 |
|
$0.1140 / $0.3800 | Buy Now | |
|
Rochester Electronics | BF721 - PNP Bipolar Small Signal Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.1674 / $0.1969 | Buy Now |
|
ComSIT USA | PNP SILICON TRANSISTOR Small Signal Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA RoHS: Compliant | Europe - 2000 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 2000 |
|
$0.1000 | RFQ |
Part Details for BF721T1G
BF721T1G CAD Models
BF721T1G Part Data Attributes:
|
BF721T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BF721T1G
onsemi
PNP Bipolar Small Signal Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for BF721T1G
This table gives cross-reference parts and alternative options found for BF721T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF721T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF721T1G | 50mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | Rochester Electronics LLC | BF721T1G vs BF721T1G |
BF721T1 | PNP Bipolar Small Signal Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | BF721T1G vs BF721T1 |