Part Details for BF721T1 by onsemi
Overview of BF721T1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Space Technology
Medical Imaging
Telecommunications
Price & Stock for BF721T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | 957 |
|
$0.1064 / $0.1995 | Buy Now |
|
Quest Components | 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | 669 |
|
$0.2010 / $0.6700 | Buy Now |
|
Quest Components | 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | 640 |
|
$0.2975 / $0.5950 | Buy Now |
|
Quest Components | 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | 1600 |
|
$0.1995 / $0.6650 | Buy Now |
Part Details for BF721T1
BF721T1 CAD Models
BF721T1 Part Data Attributes:
|
BF721T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BF721T1
onsemi
PNP Bipolar Small Signal Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for BF721T1
This table gives cross-reference parts and alternative options found for BF721T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF721T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF721T1G | 50mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | Rochester Electronics LLC | BF721T1 vs BF721T1G |