Part Details for BF469 by NXP Semiconductors
Overview of BF469 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BF469
BF469 CAD Models
BF469 Part Data Attributes
|
BF469
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF469
NXP Semiconductors
TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-126, PLASTIC, TO-126, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SIP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for BF469
This table gives cross-reference parts and alternative options found for BF469. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF469, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1200FQ | Small Signal Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126FP, FULL PACK-3 | ROHM Semiconductor | BF469 vs 2SD1200FQ |
2SD1200F/R | 700mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-126FP, TO-126FP, 3 PIN | ROHM Semiconductor | BF469 vs 2SD1200F/R |
2SD1200F/Q | 700mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-126FP, TO-126FP, 3 PIN | ROHM Semiconductor | BF469 vs 2SD1200F/Q |
BF469 | Small Signal Bipolar Transistor, 0.03A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, PLASTIC PACKAGE-3 | Continental Device India Ltd | BF469 vs BF469 |
2SD1200FR | Small Signal Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126FP, FULL PACK-3 | ROHM Semiconductor | BF469 vs 2SD1200FR |
2SD1200F/PQ | Small Signal Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126FP, 3 PIN | ROHM Semiconductor | BF469 vs 2SD1200F/PQ |
2SD1200F/PR | Small Signal Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126FP, 3 PIN | ROHM Semiconductor | BF469 vs 2SD1200F/PR |
2SD1200F/P | Small Signal Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126FP, 3 PIN | ROHM Semiconductor | BF469 vs 2SD1200F/P |