Part Details for BF321CCW4K-12V-P by LEDtronics Inc
Overview of BF321CCW4K-12V-P by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BF321CCW4K-12V-P
BF321CCW4K-12V-P CAD Models
BF321CCW4K-12V-P Part Data Attributes
|
BF321CCW4K-12V-P
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
BF321CCW4K-12V-P
LEDtronics Inc
Single Color LED, Cool White, Clear,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Lens Type | CLEAR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for BF321CCW4K-12V-P
This table gives cross-reference parts and alternative options found for BF321CCW4K-12V-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF321CCW4K-12V-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD41101UG-800 | Single Color LED, Green, T-1 3/4, 5mm, | CML Innovative Technologies | BF321CCW4K-12V-P vs CMD41101UG-800 |
BL-B2331M | Single Color LED, Green, Water Clear, T-1, 3mm, L-024, 2 PIN | American Bright Optoelectronics | BF321CCW4K-12V-P vs BL-B2331M |
CMD31104UG-900 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | BF321CCW4K-12V-P vs CMD31104UG-900 |
DX1090/RD | Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | BF321CCW4K-12V-P vs DX1090/RD |
CMD31104UG | Single Color LED, Green, Clear, T-1, 2.8mm, | CML Innovative Technologies | BF321CCW4K-12V-P vs CMD31104UG |
DX1091/RD | Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | BF321CCW4K-12V-P vs DX1091/RD |
DX1090/COL | Single Color LED, Red, 2 PIN | Bulgin | BF321CCW4K-12V-P vs DX1090/COL |
BL-B2131A | Single Color LED, Green, Diffused, T-1, 3.1mm, L-020, 2 PIN | American Bright Optoelectronics | BF321CCW4K-12V-P vs BL-B2131A |
BL-B2131J | Single Color LED, Green, Diffused, T-1, 3mm, L-023, 2 PIN | American Bright Optoelectronics | BF321CCW4K-12V-P vs BL-B2131J |
DX0508/GN/00 | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | Bulgin | BF321CCW4K-12V-P vs DX0508/GN/00 |