Part Details for BF140-20C0610-0440-0960-0300NG by Global Connector Technology
Overview of BF140-20C0610-0440-0960-0300NG by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BF140-20C0610-0440-0960-0300NG
BF140-20C0610-0440-0960-0300NG CAD Models
BF140-20C0610-0440-0960-0300NG Part Data Attributes
|
BF140-20C0610-0440-0960-0300NG
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BF140-20C0610-0440-0960-0300NG
Global Connector Technology
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle Reverse, 0.079 inch Pitch, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.378 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for BF140-20C0610-0440-0960-0300NG
This table gives cross-reference parts and alternative options found for BF140-20C0610-0440-0960-0300NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF140-20C0610-0440-0960-0300NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95102000HT00 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | W+P Products GmbH | BF140-20C0610-0440-0960-0300NG vs 95102000HT00 |
NFP-20A-0132-AF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Yamaichi Electronics Co Ltd | BF140-20C0610-0440-0960-0300NG vs NFP-20A-0132-AF |
45220-200230 | TWO PART BOARD CONNECTOR | 3M Electronics | BF140-20C0610-0440-0960-0300NG vs 45220-200230 |
03600FL220020-00 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Solder Terminal, Black Insulator | Ratioplast Electronics | BF140-20C0610-0440-0960-0300NG vs 03600FL220020-00 |
23-25VSXS20-1AXP-00 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | GSN Electronics | BF140-20C0610-0440-0960-0300NG vs 23-25VSXS20-1AXP-00 |
26-03-210-2G | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Astron | BF140-20C0610-0440-0960-0300NG vs 26-03-210-2G |
NFP-20A-0132-AS | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Yamaichi Electronics Co Ltd | BF140-20C0610-0440-0960-0300NG vs NFP-20A-0132-AS |
BF140-20A0610-0440-0960-0300NG | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle Reverse, 0.079 inch Pitch, Solder Terminal, Receptacle, | Global Connector Technology | BF140-20C0610-0440-0960-0300NG vs BF140-20A0610-0440-0960-0300NG |
DBCIDCC5S20AG1 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Dubilier | BF140-20C0610-0440-0960-0300NG vs DBCIDCC5S20AG1 |
NFP-20A-0132-BF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Yamaichi Electronics Co Ltd | BF140-20C0610-0440-0960-0300NG vs NFP-20A-0132-BF |