Part Details for BF065-14-A-1-N-D by Global Connector Technology
Overview of BF065-14-A-1-N-D by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator |
Part Details for BF065-14-A-1-N-D
BF065-14-A-1-N-D CAD Models
BF065-14-A-1-N-D Part Data Attributes
|
BF065-14-A-1-N-D
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BF065-14-A-1-N-D
Global Connector Technology
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.181 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.575 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for BF065-14-A-1-N-D
This table gives cross-reference parts and alternative options found for BF065-14-A-1-N-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF065-14-A-1-N-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVP28-2X07 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | AUK Contractors Co Ltd | BF065-14-A-1-N-D vs SVP28-2X07 |
BB10-PO-036-G-8.00-PP-T/R | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | BF065-14-A-1-N-D vs BB10-PO-036-G-8.00-PP-T/R |
92431-314 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Amphenol FCi | BF065-14-A-1-N-D vs 92431-314 |
Z100-1408-6241-Z | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | SMP Technology Inc | BF065-14-A-1-N-D vs Z100-1408-6241-Z |
0231-14-10 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | BF065-14-A-1-N-D vs 0231-14-10 |
PHF-2540-14-1 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Marktech Optoelectronics | BF065-14-A-1-N-D vs PHF-2540-14-1 |
PHF-2542-14-1 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Marktech Optoelectronics | BF065-14-A-1-N-D vs PHF-2542-14-1 |
84140-2 | HEADER CONNECTOR,PCB MNT,PLUG,14 CONTACTS,SKT,0.08 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | BF065-14-A-1-N-D vs 84140-2 |
EFS05-14-C-A-1-A | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Wave Tech Co Ltd | BF065-14-A-1-N-D vs EFS05-14-C-A-1-A |
17600808014-12 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Ratioplast Electronics | BF065-14-A-1-N-D vs 17600808014-12 |