Part Details for 84140-2 by TE Connectivity
Overview of 84140-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 84140-2
84140-2 CAD Models
84140-2 Part Data Attributes
|
84140-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
84140-2
TE Connectivity
HEADER CONNECTOR,PCB MNT,PLUG,14 CONTACTS,SKT,0.08 PITCH,PC TAIL TERMINAL,BLACK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.187 inch | |
Body Depth | 0.29 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.08 inch | |
Mating Contact Row Spacing | 0.08 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.032 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.054 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 84140-2
This table gives cross-reference parts and alternative options found for 84140-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84140-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVP28-2X07 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | AUK Contractors Co Ltd | 84140-2 vs SVP28-2X07 |
BB10-PO-036-G-8.00-PP-T/R | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | 84140-2 vs BB10-PO-036-G-8.00-PP-T/R |
92431-314 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Amphenol FCi | 84140-2 vs 92431-314 |
Z100-1408-6241-Z | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | SMP Technology Inc | 84140-2 vs Z100-1408-6241-Z |
0231-14-10 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | 84140-2 vs 0231-14-10 |
PHF-2540-14-1 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Marktech Optoelectronics | 84140-2 vs PHF-2540-14-1 |
PHF-2542-14-1 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Marktech Optoelectronics | 84140-2 vs PHF-2542-14-1 |
EFS05-14-C-A-1-A | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Wave Tech Co Ltd | 84140-2 vs EFS05-14-C-A-1-A |
17600808014-12 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Ratioplast Electronics | 84140-2 vs 17600808014-12 |
HRS-2H-14-SG-SMT | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 84140-2 vs HRS-2H-14-SG-SMT |