Part Details for BDX54CC by Motorola Mobility LLC
Overview of BDX54CC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Automotive
Part Details for BDX54CC
BDX54CC CAD Models
BDX54CC Part Data Attributes
|
BDX54CC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BDX54CC
Motorola Mobility LLC
8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BDX54CC
This table gives cross-reference parts and alternative options found for BDX54CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX54CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDX54C16A | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54CC vs BDX54C16A |
BDX54C16 | 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BDX54CC vs BDX54C16 |
BDX54CT | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54CC vs BDX54CT |
BDX54CW | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54CC vs BDX54CW |
BDX54CU2 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54CC vs BDX54CU2 |
BDX54CL | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54CC vs BDX54CL |
BDX54C16 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54CC vs BDX54C16 |
BDX54CUA | 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BDX54CC vs BDX54CUA |
BDX54CT | 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BDX54CC vs BDX54CT |
BDX54CU | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54CC vs BDX54CU |