BDX54CD1
Description: Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Overview of BDX54CD1 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Telecommunications Automotive

CAD Models for BDX54CD1 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BDX54CD1 by Motorola Semiconductor Products

BDX54CD1
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
8 A
Collector-Emitter Voltage-Max
100 V
Configuration
DARLINGTON
DC Current Gain-Min (hFE)
750
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BDX54CD1
    Motorola Semiconductor Products
    Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
    VS

Alternate Parts for BDX54CD1

This table gives cross-reference parts and alternative options found for BDX54CD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX54CD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BDX54C16A Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54CD1 vs BDX54C16A
BDX54C16 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54CD1 vs BDX54C16
BDX54CT Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54CD1 vs BDX54CT
BDX54CW Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54CD1 vs BDX54CW
BDX54CU2 Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54CD1 vs BDX54CU2
BDX54CL Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54CD1 vs BDX54CL
BDX54C16 Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54CD1 vs BDX54C16
BDX54CUA 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54CD1 vs BDX54CUA
BDX54CT 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54CD1 vs BDX54CT
BDX54CU Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54CD1 vs BDX54CU
Part Number Description Manufacturer Compare
BDX54C16 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54CD1 vs BDX54C16
BDX54CU2 Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54CD1 vs BDX54CU2
BDX54C16 Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54CD1 vs BDX54C16
BDX54CW Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54CD1 vs BDX54CW
BDX54C16A Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54CD1 vs BDX54C16A
BDX54CL 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54CD1 vs BDX54CL
BDX54CS 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54CD1 vs BDX54CS
BDX54CN Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54CD1 vs BDX54CN
BDX54CT Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54CD1 vs BDX54CT
BDX54C16A 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54CD1 vs BDX54C16A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BDX54CD1 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BDX54CD1 by Motorola Semiconductor Products

  • Please alert me when BDX54CD1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BDX54CD1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BDX54CD1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BDX54CD1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BDX54CD1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BDX54CD1 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: