There are no models available for this part yet.
Overview of BDX54CA by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Telecommunications
Automotive
CAD Models for BDX54CA by Motorola Mobility LLC
Part Data Attributes for BDX54CA by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
8 A
|
Collector-Emitter Voltage-Max
|
100 V
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
750
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BDX54CA
This table gives cross-reference parts and alternative options found for BDX54CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX54CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDX54C16A | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54CA vs BDX54C16A |
BDX54C16 | 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BDX54CA vs BDX54C16 |
BDX54CT | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54CA vs BDX54CT |
BDX54CW | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54CA vs BDX54CW |
BDX54CU2 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54CA vs BDX54CU2 |
BDX54CL | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54CA vs BDX54CL |
BDX54C16 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54CA vs BDX54C16 |
BDX54CUA | 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BDX54CA vs BDX54CUA |
BDX54CT | 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BDX54CA vs BDX54CT |
BDX54CU | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54CA vs BDX54CU |