Datasheets
BDX54AU2 by:

Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Part Details for BDX54AU2 by Motorola Semiconductor Products

Overview of BDX54AU2 by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Telecommunications Automotive

Part Details for BDX54AU2

BDX54AU2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BDX54AU2 Part Data Attributes

BDX54AU2 Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
BDX54AU2 Motorola Semiconductor Products Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 8 A
Collector-Emitter Voltage-Max 60 V
Configuration DARLINGTON
DC Current Gain-Min (hFE) 750
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 60 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 4 MHz

Alternate Parts for BDX54AU2

This table gives cross-reference parts and alternative options found for BDX54AU2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX54AU2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BDX54AUA 8 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54AU2 vs BDX54AUA
BDX54AWD Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54AU2 vs BDX54AWD
BDX54A16 8A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54AU2 vs BDX54A16
BDX54AU 8A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54AU2 vs BDX54AU
BDX54AT Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54AU2 vs BDX54AT
BDX54AW 8A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54AU2 vs BDX54AW
BDX54A16A Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54AU2 vs BDX54A16A
BDX54AA 8 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54AU2 vs BDX54AA
BDX54AU2 8A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54AU2 vs BDX54AU2
BDX54AAF 8 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54AU2 vs BDX54AAF
Part Number Description Manufacturer Compare
BDX54AD1 8 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54AU2 vs BDX54AD1
BDX54AC Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54AU2 vs BDX54AC
BDX54AWD Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54AU2 vs BDX54AWD
BDX54AW Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54AU2 vs BDX54AW
BDX54AT 8A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54AU2 vs BDX54AT
BDX54A16A Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54AU2 vs BDX54A16A
BDX54AW 8A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54AU2 vs BDX54AW
BDX54AAJ Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54AU2 vs BDX54AAJ
BDX54AS 8 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54AU2 vs BDX54AS
BDX54AT Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54AU2 vs BDX54AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BDX54AU2 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BDX54AU2 by Motorola Semiconductor Products

  • Please alert me when BDX54AU2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BDX54AU2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BDX54AU2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BDX54AU2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BDX54AU2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BDX54AU2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: