Part Details for BDX54AWD by Motorola Semiconductor Products
Overview of BDX54AWD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BDX54AWD
BDX54AWD CAD Models
BDX54AWD Part Data Attributes
|
BDX54AWD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BDX54AWD
Motorola Semiconductor Products
Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for BDX54AWD
This table gives cross-reference parts and alternative options found for BDX54AWD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX54AWD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDX54AU | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54AWD vs BDX54AU |
BDX54AN | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54AWD vs BDX54AN |
BDX54AW | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54AWD vs BDX54AW |
BDX54AT | 8A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BDX54AWD vs BDX54AT |
BDX54AA | 8 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BDX54AWD vs BDX54AA |
BDX54AAF | 8 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BDX54AWD vs BDX54AAF |
BDX54AL | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54AWD vs BDX54AL |
BDX54AUA | 8 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BDX54AWD vs BDX54AUA |
BDX54AC | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BDX54AWD vs BDX54AC |
BDX54AW | 8A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BDX54AWD vs BDX54AW |