BDX54AD1
Description: Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Overview of BDX54AD1 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Telecommunications Automotive

CAD Models for BDX54AD1 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BDX54AD1 by Motorola Semiconductor Products

BDX54AD1
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
8 A
Collector-Emitter Voltage-Max
60 V
Configuration
DARLINGTON
DC Current Gain-Min (hFE)
750
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
60 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
4 MHz
Want to compare parts?
  1. BDX54AD1
    Motorola Semiconductor Products
    Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
    VS

Alternate Parts for BDX54AD1

This table gives cross-reference parts and alternative options found for BDX54AD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX54AD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BDX54AU Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54AD1 vs BDX54AU
BDX54AN Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54AD1 vs BDX54AN
BDX54AW Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54AD1 vs BDX54AW
BDX54AT 8A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54AD1 vs BDX54AT
BDX54AA 8 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54AD1 vs BDX54AA
BDX54AAF 8 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54AD1 vs BDX54AAF
BDX54AL Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54AD1 vs BDX54AL
BDX54AUA 8 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54AD1 vs BDX54AUA
BDX54AC Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54AD1 vs BDX54AC
BDX54AW 8A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54AD1 vs BDX54AW
Part Number Description Manufacturer Compare
BDX54AWD Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54AD1 vs BDX54AWD
BDX54AC Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54AD1 vs BDX54AC
BDX54AUA 8 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54AD1 vs BDX54AUA
BDX54AS 8 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54AD1 vs BDX54AS
BDX54AAJ 8A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54AD1 vs BDX54AAJ
BDX54AN 8A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54AD1 vs BDX54AN
BDX54AT 8A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54AD1 vs BDX54AT
BDX54AW Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54AD1 vs BDX54AW
BDX54A16 Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BDX54AD1 vs BDX54A16
BDX54AD1 8 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BDX54AD1 vs BDX54AD1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BDX54AD1 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BDX54AD1 by Motorola Semiconductor Products

  • Please alert me when BDX54AD1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BDX54AD1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BDX54AD1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BDX54AD1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BDX54AD1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BDX54AD1 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: