Transistors
BDX54-S
Description: Power Bipolar Transistor, 8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3

Overview of BDX54-S by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Telecommunications Automotive

Price & Stock for BDX54-S by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # BDX54-S
Avnet Americas PNP SILICON POWER DARLINGTONS - Tape and Reel (Alt: BDX54-S) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel 0
RFQ
DISTI # BDX54-S
Avnet Abacus PNP SILICON POWER DARLINGTONS (Alt: BDX54-S) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for BDX54-S by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BDX54-S by Bourns Inc

BDX54-S
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Bourns
Case Connection
COLLECTOR
Collector Current-Max (IC)
8 A
Collector-Emitter Voltage-Max
45 V
Configuration
DARLINGTON
DC Current Gain-Min (hFE)
750
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BDX54-S
    Bourns Inc
    Power Bipolar Transistor, 8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3
    VS

Alternate Parts for BDX54-S

This table gives cross-reference parts and alternative options found for BDX54-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX54-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BDX54 8A, 45V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN STMicroelectronics BDX54-S vs BDX54
BDX54 Power Bipolar Transistor, 8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Continental Device India Ltd BDX54-S vs BDX54
BDX54 Power Bipolar Transistor, 8A I(C), PNP Mospec Semiconductor Corp BDX54-S vs BDX54
BDX54 8A, 45V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN onsemi BDX54-S vs BDX54
BDX54 Power Bipolar Transistor, 8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Samsung Semiconductor BDX54-S vs BDX54
BDX54 Power Bipolar Transistor, 8A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Baneasa SA BDX54-S vs BDX54
BDX54 Power Bipolar Transistor, 8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 Bourns Inc BDX54-S vs BDX54
BDX54 Power Bipolar Transistor, 8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Crimson Semiconductor Inc BDX54-S vs BDX54
Part Number Description Manufacturer Compare
BDX54 Power Bipolar Transistor, 8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Samsung Semiconductor BDX54-S vs BDX54
BDX54 8A, 45V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN onsemi BDX54-S vs BDX54
BDX54 8A, 45V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN JW Miller BDX54-S vs BDX54
BDX54 Power Bipolar Transistor, 8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Continental Device India Ltd BDX54-S vs BDX54
BDX54 Power Bipolar Transistor, 8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 Bourns Inc BDX54-S vs BDX54
BDX54 8A, 45V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN STMicroelectronics BDX54-S vs BDX54
BDX54 Power Bipolar Transistor, 8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Crimson Semiconductor Inc BDX54-S vs BDX54

Related Parts for BDX54-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BDX54-S by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BDX54-S by Bourns Inc

  • Please alert me when BDX54-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BDX54-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BDX54-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BDX54-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BDX54-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BDX54-S by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: