There are no models available for this part yet.
Overview of BDX54 by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Telecommunications
Automotive
CAD Models for BDX54 by Samsung Semiconductor
Part Data Attributes for BDX54 by Samsung Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code
|
SFM
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
8 A
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
750
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
60 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
20 MHz
|
Alternate Parts for BDX54
This table gives cross-reference parts and alternative options found for BDX54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDX54 | Power Bipolar Transistor, 8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | BDX54 vs BDX54 |
BDX54-S | Power Bipolar Transistor, 8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | BDX54 vs BDX54-S |
BDX54 | 8A, 45V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | onsemi | BDX54 vs BDX54 |
BDX54 | 8A, 45V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | STMicroelectronics | BDX54 vs BDX54 |
BDX54 | Power Bipolar Transistor, 8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | BDX54 vs BDX54 |
BDX54 | 8A, 45V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BDX54 vs BDX54 |
BDX54 | Power Bipolar Transistor, 8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | BDX54 vs BDX54 |
Related Parts for BDX54
-
BD201Power Bipolar Transistors
-
BC200Small Signal Bipolar Transistors
-
1N4001Rectifier Diodes
-
BD9702CP-V5E2Switching Regulator or Controllers
-
BD3575YHFP-MTRLinear Regulator ICs
-
MMSZ5232C-HE3-08Zener Diodes
-
BTSHeaders and Edge Type Connectors
-
BD49L43G-TLPower Management Circuits
-
BTS500551TMBAKSA1Peripheral Drivers